
SFECV10M7FZ00-R0 | |
---|---|
DigiKey Part Number | SFECV10M7FZ00-R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFECV10M7FZ00-R0 |
Description | CER FILTER 10.7MHZ FM |
Customer Reference | |
Detailed Description | 10.7MHz Center FM Ceramic Filter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Insertion Loss | - | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height (Max) | 0.059" (1.50mm) | |
Base Product Number |