cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFECF10M7PF00-R0

DigiKey Part Number
SFECF10M7PF00-R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFECF10M7PF00-R0
Description
CER FILTER 10.7MHZ FM
Customer Reference
Detailed Description
10.7MHz Center FM Ceramic Filter 1412 (3531 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
10.7MHz Center
Impedance
-
Insertion Loss
-
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
1412 (3531 Metric), 6 PC Pad
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.055" (1.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable