Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
SCH16T-K10 Gyroscope Sensor and Accelerometer

SCH16T-K10-1

DigiKey Part Number
490-SCH16T-K10-1TR-ND - Tape & Reel (TR)
490-SCH16T-K10-1CT-ND - Cut Tape (CT)
490-SCH16T-K10-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCH16T-K10-1
Description
SENSOR GYRO/ACCEL 6 DOF 8G
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor SPI Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
SPI
Operating Temperature
-40°C ~ 110°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
24-BSOP (0.370", 9.40mm Width)
Supplier Device Package
24-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$453.83000$453.83
5$418.67200$2,093.36
10$405.58300$4,055.83
25$400.05160$10,001.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$362.28620$36,228.62
200$353.43530$70,687.06
Manufacturers Standard Package