
SCA3060-D01DEMO | |
---|---|
DigiKey Part Number | 551-1074-ND |
Manufacturer | |
Manufacturer Product Number | SCA3060-D01DEMO |
Description | KIT DEMO ACCELEROMTR SCA3060-D01 |
Customer Reference | |
Detailed Description | SCA3060-D01 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g | |
Interface | SPI | |
Sensitivity | 1000 counts/g | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SCA3060-D01 | |
Note | - | |
Base Product Number |