
SCA3000-D02 PWB | |
---|---|
DigiKey Part Number | 551-1036-ND |
Manufacturer | |
Manufacturer Product Number | SCA3000-D02 PWB |
Description | BOARD PWB W/SCA3000-D02 |
Customer Reference | |
Detailed Description | SCA3000-D02 180 Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g | |
Interface | I2C | |
Sensitivity | 1333 counts/g | |
Voltage - Supply | 2.35V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | SCA3000-D02 | |
Note | - | |
Base Product Number |