
SCA103T-D05-1 | |
---|---|
DigiKey Part Number | 551-1001-2-ND - Tape & Reel (TR) 551-1001-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCA103T-D05-1 |
Description | SENSOR INCLINOMETER 30DEG 12SMD |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±30° X or Y Axis 8 ~ 28Hz Bandwidth 12-SMD, L-Bend |
Datasheet | Datasheet |
EDA/CAD Models | SCA103T-D05-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Axis | X or Y | |
Measuring Range | ±30° | |
Sensitivity | 8V/g | |
Bandwidth | 8 ~ 28Hz | |
Voltage Rating | 4.75 V ~ 5.25 V | |
Output Type | Voltage | |
Interface | SPI | |
Package / Case | 12-SMD, L-Bend | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Base Product Number |