SCA103T-D04-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet
SCA103T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA103T-D04-1

DigiKey Part Number
551-1000-2-ND - Tape & Reel (TR)
551-1000-1-ND - Cut Tape (CT)
551-1000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCA103T-D04-1
Description
SENSOR INCLINOMETER 15DEG 12SMD
Customer Reference
Detailed Description
Sensor Inclinometer ±15° X or Y Axis 8 ~ 28Hz Bandwidth 12-SMD, L-Bend
Datasheet
 Datasheet
EDA/CAD Models
SCA103T-D04-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Axis
X or Y
Measuring Range
±15°
Sensitivity
16V/g
Bandwidth
8 ~ 28Hz
Voltage Rating
4.75 V ~ 5.25 V
Output Type
Voltage
Interface
SPI
Package / Case
12-SMD, L-Bend
Operating Temperature
-40°C ~ 125°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes