cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1104

DigiKey Part Number
RP1104-ND
Manufacturer
Manufacturer Product Number
RP1104
Description
SAW RES 824.2500MHZ T/H
Customer Reference
Detailed Description
824.25 MHz SAW Resonator 0.037ppm -40°C ~ 85°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
SAW
Frequency
824.25 MHz
Frequency Stability
0.037ppm
Frequency Tolerance
±100kHz
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Size / Dimension
0.366" Dia (9.30mm)
Height
0.125" (3.18mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.