680 pF ±5% 500V Ceramic Capacitor UNJ Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7J2H681J2M2H01A

DigiKey Part Number
490-17416-1-ND - Cut Tape (CT)
490-17416-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RHS7J2H681J2M2H01A
Description
CAP CER 680PF 500V UNJ RADIAL
Customer Reference
Detailed Description
680 pF ±5% 500V Ceramic Capacitor UNJ Radial
Datasheet
 Datasheet
EDA/CAD Models
RHS7J2H681J2M2H01A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AEC-Q200
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,066
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.25400$52.54
50$4.08940$204.47
100$3.72930$372.93
500$3.12138$1,560.69