
RHS7J2H471J2M2H01A | |
|---|---|
DigiKey Part Number | 490-17415-1-ND - Cut Tape (CT) 490-17415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RHS7J2H471J2M2H01A |
Description | CAP CER 470PF 500V UNJ RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor UNJ Radial |
Datasheet | Datasheet |
EDA/CAD Models | RHS7J2H471J2M2H01A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.25400 | $52.54 |
| 50 | $4.08940 | $204.47 |
| 100 | $3.72930 | $372.93 |
| 500 | $3.12138 | $1,560.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.03427 | $3,051.40 |

