
RDER73A153K3K1H03B | |
|---|---|
DigiKey Part Number | 490-8946-ND |
Manufacturer | |
Manufacturer Product Number | RDER73A153K3K1H03B |
Description | CAP CER 0.015UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A153K3K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.23400 | $42.34 |
| 50 | $3.26060 | $163.03 |
| 100 | $2.95890 | $295.89 |
| 500 | $2.45034 | $1,225.17 |
| 1,000 | $2.29314 | $2,293.14 |
| 2,500 | $2.12720 | $5,318.00 |
| 5,000 | $2.02718 | $10,135.90 |

