
RDER73A102K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9272-1-ND - Cut Tape (CT) 490-9272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER73A102K2M1H03A |
Description | CAP CER 1000PF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER73A102K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.39500 | $33.95 |
| 50 | $2.57660 | $128.83 |
| 100 | $2.32420 | $232.42 |
| 500 | $1.90016 | $950.08 |
| 1,000 | $1.76902 | $1,769.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61364 | $3,227.28 |
| 4,000 | $1.52741 | $6,109.64 |
| 6,000 | $1.48421 | $8,905.26 |
| 10,000 | $1.43635 | $14,363.50 |
| 14,000 | $1.40836 | $19,717.04 |
| 20,000 | $1.38143 | $27,628.60 |

