
RDER72J683K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9271-1-ND - Cut Tape (CT) 490-9271-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J683K4M1H03A |
Description | CAP CER 0.068UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J683K4M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.59100 | $55.91 |
| 50 | $4.35420 | $217.71 |
| 100 | $3.97430 | $397.43 |
| 500 | $3.33218 | $1,666.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.94746 | $4,421.19 |
| 3,000 | $2.80572 | $8,417.16 |
| 4,500 | $2.73474 | $12,306.33 |
| 7,500 | $2.65605 | $19,920.38 |
| 10,500 | $2.61004 | $27,405.42 |
| 15,000 | $2.56579 | $38,486.85 |

