
RDER72J473K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9268-1-ND - Cut Tape (CT) 490-9268-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J473K3M1H03A |
Description | CAP CER 0.047UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J473K3M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.12800 | $41.28 |
| 50 | $3.17360 | $158.68 |
| 100 | $2.88000 | $288.00 |
| 500 | $2.38522 | $1,192.61 |
| 1,000 | $2.23217 | $2,232.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14842 | $4,296.84 |
| 4,000 | $2.04271 | $8,170.84 |
| 6,000 | $1.98974 | $11,938.44 |
| 10,000 | $1.93106 | $19,310.60 |
| 14,000 | $1.89674 | $26,554.36 |
| 20,000 | $1.86372 | $37,274.40 |
| 24,000 | $1.84808 | $44,353.92 |

