Direct
Direct

RDER72J333K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9266-1-ND - Cut Tape (CT) 490-9266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72J333K3M1H03A |
Description | CAP CER 0.033UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J333K3M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72J333K3K1H03B | Murata Electronics | 277 | 490-8936-ND | $6.66000 | Direct |
| FK26X7R2J333KN000 | TDK | 16 | 445-FK26X7R2J333K-ND | $4.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.04000 | $50.40 |
| 50 | $3.90680 | $195.34 |
| 100 | $3.55660 | $355.66 |
| 500 | $2.96682 | $1,483.41 |
| 1,000 | $2.78446 | $2,784.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.55911 | $5,118.22 |
| 4,000 | $2.43905 | $9,756.20 |
| 6,000 | $2.37892 | $14,273.52 |
| 10,000 | $2.31226 | $23,122.60 |
| 14,000 | $2.27329 | $31,826.06 |
| 20,000 | $2.23580 | $44,716.00 |



