
RDER72E682K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9254-1-ND - Cut Tape (CT) 490-9254-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E682K1M1H03A |
Description | CAP CER 6800PF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E682K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.96800 | $29.68 |
| 50 | $2.23620 | $111.81 |
| 100 | $2.01260 | $201.26 |
| 500 | $1.63344 | $816.72 |
| 1,000 | $1.51629 | $1,516.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.37945 | $2,758.90 |
| 4,000 | $1.30247 | $5,209.88 |
| 6,000 | $1.26392 | $7,583.52 |
| 10,000 | $1.22119 | $12,211.90 |
| 14,000 | $1.19621 | $16,746.94 |
| 20,000 | $1.17218 | $23,443.60 |

