
RDER72E105K5B1H03B | |
|---|---|
DigiKey Part Number | 490-16275-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E105K5B1H03B |
Description | CAP CER 1UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E105K5B1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.86300 | $88.63 |
| 50 | $7.08700 | $354.35 |
| 100 | $6.53690 | $653.69 |
| 500 | $5.60772 | $2,803.86 |
| 1,000 | $5.32030 | $5,320.30 |
| 2,500 | $5.01679 | $12,541.98 |
| 5,000 | $4.83377 | $24,168.85 |

