
RDER72A683K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9234-1-ND - Cut Tape (CT) 490-9234-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A683K1M1H03A |
Description | CAP CER 0.068UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A683K1M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.09980 | $104.99 |
| 100 | $1.88680 | $188.68 |
| 500 | $1.52640 | $763.20 |
| 1,000 | $1.41517 | $1,415.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.28585 | $2,571.70 |
| 4,000 | $1.21269 | $4,850.76 |
| 6,000 | $1.17606 | $7,056.36 |
| 10,000 | $1.13546 | $11,354.60 |
| 14,000 | $1.11172 | $15,564.08 |
| 20,000 | $1.08888 | $21,777.60 |

