0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A473K1S1H03A

DigiKey Part Number
490-9227-1-ND - Cut Tape (CT)
490-9227-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A473K1S1H03A
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A473K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.85300$28.53
50$2.15240$107.62
100$1.93620$193.62
500$1.57244$786.22
1,000$1.46014$1,460.14
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.39499$2,789.98
4,000$1.18731$4,749.24
6,000$1.15653$6,939.18
10,000$1.12521$11,252.10
14,000$1.11331$15,586.34
20,000$1.10998$22,199.60
24,000$1.09991$26,397.84
48,000$1.09438$52,530.24
50,000$1.09408$54,704.00
Manufacturers Standard Package