
RDER72A472K0M1H03A | |
---|---|
DigiKey Part Number | 490-9224-1-ND - Cut Tape (CT) 490-9224-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A472K0M1H03A |
Description | CAP CER 4700PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A472K0M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $1.74100 | $17.41 |
50 | $1.26280 | $63.14 |
100 | $1.12080 | $112.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.87649 | $1,752.98 |
4,000 | $0.83865 | $3,354.60 |
6,000 | $0.83474 | $5,008.44 |
10,000 | $0.80045 | $8,004.50 |
14,000 | $0.79359 | $11,110.26 |
20,000 | $0.79104 | $15,820.80 |
24,000 | $0.78557 | $18,853.68 |
48,000 | $0.78134 | $37,504.32 |