
RDER72A334K1M1H03A | |
|---|---|
DigiKey Part Number  | 490-9220-1-ND - Cut Tape (CT) 490-9220-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | RDER72A334K1M1H03A  | 
Description  | CAP CER 0.33UF 100V X7R RADIAL  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RDER72A334K1M1H03A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.177" L x 0.124" W (4.50mm x 3.15mm)  | |
Height - Seated (Max)  | 0.197" (5.00mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Lead Style  | Formed Leads - Kinked  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.22000 | $5.22 | 
| 10 | $3.22300 | $32.23 | 
| 50 | $2.44420 | $122.21 | 
| 100 | $2.20200 | $220.20 | 
| 500 | $1.80400 | $902.00 | 
| 1,000 | $1.67967 | $1,679.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.45319 | $2,906.38 | 
| 4,000 | $1.41611 | $5,664.44 | 
| 6,000 | $1.37634 | $8,258.04 | 
| 10,000 | $1.33292 | $13,329.20 | 
| 14,000 | $1.30642 | $18,289.88 | 
| 20,000 | $1.28093 | $25,618.60 | 
| 24,000 | $1.26884 | $30,452.16 | 
| 48,000 | $1.22816 | $58,951.68 | 
| 50,000 | $1.22600 | $61,300.00 | 

