RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A221K0S1H03A

DigiKey Part Number
490-9207-1-ND - Cut Tape (CT)
490-9207-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A221K0S1H03A
Description
CAP CER 220PF 100V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A221K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,589
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.34000$23.40
50$1.74400$87.20
100$1.50840$150.84
500$1.25562$627.81
1,000$1.16079$1,160.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.10442$2,208.84
4,000$1.03898$4,155.92
6,000$1.00622$6,037.32
10,000$0.96989$9,698.90
14,000$0.94647$13,250.58
20,000$0.92825$18,565.00
24,000$0.91857$22,045.68
48,000$0.88598$42,527.04
50,000$0.88424$44,212.00
Manufacturers Standard Package