RDER72A153K0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.31289
Datasheet

Similar


Murata Electronics
In Stock: 1,000
Unit Price: $4.28000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.22570
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.75144
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.98219
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.90742
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $1.68969
Datasheet

Similar


KEMET
In Stock: 1,631
Unit Price: $2.96000
Datasheet

Similar


KEMET
In Stock: 2,460
Unit Price: $2.96000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $0.99826
Datasheet

Similar


TDK
In Stock: 750
Unit Price: $3.21000
Datasheet

Similar


TDK
In Stock: 400
Unit Price: $2.55000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.98219
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $1.17778
Datasheet
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A153K0S1H03A

DigiKey Part Number
490-9203-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A153K0S1H03A
Description
CAP CER 0.015UF 100V X7R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A153K0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.22307$2,446.14
Manufacturers Standard Package