
RDER72A103K0S1H03A | |
|---|---|
DigiKey Part Number | 490-9195-1-ND - Cut Tape (CT) 490-9195-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A103K0S1H03A |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A103K0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A103K0P1H03B | Murata Electronics | 220 | 490-8865-ND | $4.28000 | Direct |
| RDER72A103K0K1H03B | Murata Electronics | 669 | 490-8864-ND | $4.28000 | Similar |
| C315C103K1R5TA | KEMET | 12,677 | 399-4147-ND | $7.48000 | Direct |
| C315C103K1R5TA7301 | KEMET | 29,869 | 399-9857-1-ND | $7.48000 | Direct |
| FK18X7R2A103KN020 | TDK | 20,722 | 445-FK18X7R2A103KN020-ND | $2.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.66400 | $26.64 |
| 50 | $1.99780 | $99.89 |
| 100 | $1.79310 | $179.31 |
| 500 | $1.44698 | $723.49 |
| 1,000 | $1.34019 | $1,340.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21650 | $2,433.00 |
| 4,000 | $1.14626 | $4,585.04 |
| 6,000 | $1.11108 | $6,666.48 |
| 10,000 | $1.07208 | $10,720.80 |
| 14,000 | $1.04929 | $14,690.06 |
| 20,000 | $1.02736 | $20,547.20 |

