
RDER71H684K2M1H03A | |
|---|---|
DigiKey Part Number | 490-9190-1-ND - Cut Tape (CT) 490-9190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H684K2M1H03A |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H684K2M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.87200 | $38.72 |
| 50 | $2.96460 | $148.23 |
| 100 | $2.68680 | $268.68 |
| 500 | $2.21668 | $1,108.34 |
| 1,000 | $2.07149 | $2,071.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.99104 | $3,982.08 |
| 4,000 | $1.85434 | $7,417.36 |
| 6,000 | $1.74911 | $10,494.66 |
| 10,000 | $1.64350 | $16,435.00 |
| 14,000 | $1.63467 | $22,885.38 |
| 20,000 | $1.63016 | $32,603.20 |

