RDE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER71H474K1S1H03A

DigiKey Part Number
490-9183-1-ND - Cut Tape (CT)
490-9183-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER71H474K1S1H03A
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER71H474K1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.58600$25.86
50$1.93940$96.97
100$1.66270$166.27
500$1.40638$703.19
1,000$1.30309$1,303.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.24245$2,484.90
4,000$1.17112$4,684.48
6,000$1.13540$6,812.40
10,000$1.08978$10,897.80
14,000$1.06525$14,913.50
20,000$1.05042$21,008.40
24,000$1.03935$24,944.40
48,000$1.00435$48,208.80
50,000$1.00246$50,123.00
Manufacturers Standard Package