
RDER71H473K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9180-1-ND - Cut Tape (CT) 490-9180-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H473K0M1H03A |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H473K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.29300 | $22.93 |
| 50 | $1.70680 | $85.34 |
| 100 | $1.52890 | $152.89 |
| 500 | $1.22736 | $613.68 |
| 1,000 | $1.14896 | $1,148.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.08977 | $2,179.54 |
| 4,000 | $1.01474 | $4,058.96 |
| 6,000 | $0.98258 | $5,895.48 |
| 10,000 | $0.94693 | $9,469.30 |
| 14,000 | $0.92610 | $12,965.40 |
| 20,000 | $0.90606 | $18,121.20 |
| 24,000 | $0.89656 | $21,517.44 |
| 48,000 | $0.86458 | $41,499.84 |
| 50,000 | $0.86288 | $43,144.00 |

