
RDER71H472K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9178-1-ND - Cut Tape (CT) 490-9178-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H472K0M1H03A |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H472K0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER71H472K0K1H03B | Murata Electronics | 35 | 490-8848-ND | $4.19000 | Direct |
| RDER72A472K0M1H03A | Murata Electronics | 1,059 | 490-9224-1-ND | $4.36000 | Upgrade |
| RDER71H472K0P1H03B | Murata Electronics | 924 | 490-8849-ND | $4.19000 | Similar |
| C317C472K5R5TA | KEMET | 1,928 | 399-4244-ND | $2.80000 | Direct |
| FK28X7R1H472KN000 | TDK | 24 | 445-FK28X7R1H472KN000-ND | $2.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.64700 | $26.47 |
| 50 | $1.98460 | $99.23 |
| 100 | $1.78080 | $178.08 |
| 500 | $1.43646 | $718.23 |
| 1,000 | $1.33024 | $1,330.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20733 | $2,414.66 |
| 4,000 | $1.13747 | $4,549.88 |
| 6,000 | $1.10248 | $6,614.88 |
| 10,000 | $1.06369 | $10,636.90 |
| 14,000 | $1.04102 | $14,574.28 |
| 20,000 | $1.01922 | $20,384.40 |

