
RDER71H333K0M1H03A | |
|---|---|
DigiKey Part Number | 490-9170-1-ND - Cut Tape (CT) 490-9170-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER71H333K0M1H03A |
Description | CAP CER 0.033UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H333K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.92720 | $96.36 |
| 100 | $1.72980 | $172.98 |
| 500 | $1.39666 | $698.33 |
| 1,000 | $1.29390 | $1,293.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.23356 | $2,467.12 |
| 4,000 | $0.90418 | $3,616.72 |
| 6,000 | $0.90002 | $5,400.12 |
| 10,000 | $0.89528 | $8,952.80 |
| 14,000 | $0.89243 | $12,494.02 |
| 20,000 | $0.88963 | $17,792.60 |

