
RDER71H224K1P1H03B | |
|---|---|
DigiKey Part Number | 490-8833-ND |
Manufacturer | |
Manufacturer Product Number | RDER71H224K1P1H03B |
Description | CAP CER 0.22UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER71H224K1P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.04200 | $30.42 |
| 50 | $2.29880 | $114.94 |
| 100 | $2.07100 | $207.10 |
| 500 | $1.68558 | $842.79 |
| 1,000 | $1.56652 | $1,566.52 |
| 2,500 | $1.44096 | $3,602.40 |
| 5,000 | $1.36530 | $6,826.50 |

