
GCG1885G1H180JA01D | |
---|---|
DigiKey Part Number | 490-GCG1885G1H180JA01DTR-ND - Tape & Reel (TR) 490-GCG1885G1H180JA01DCT-ND - Cut Tape (CT) 490-GCG1885G1H180JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG1885G1H180JA01D |
Description | CAP CER 18PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG1885G1H180JA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.96100 | $9.61 |
50 | $0.68480 | $34.24 |
100 | $0.60100 | $60.10 |
500 | $0.45966 | $229.83 |
1,000 | $0.41605 | $416.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35794 | $1,431.76 |
8,000 | $0.33326 | $2,666.08 |
12,000 | $0.32092 | $3,851.04 |
20,000 | $0.30724 | $6,144.80 |
28,000 | $0.29924 | $8,378.72 |
40,000 | $0.29155 | $11,662.00 |
48,000 | $0.28790 | $13,819.20 |
96,000 | $0.28496 | $27,356.16 |
100,000 | $0.27498 | $27,498.00 |