
RDEC72A225K3M1H03A | |
---|---|
DigiKey Part Number | 490-RDEC72A225K3M1H03ATR-ND - Tape & Reel (TR) 490-RDEC72A225K3M1H03ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDEC72A225K3M1H03A |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC72A225K3M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.79700 | $57.97 |
50 | $4.53900 | $226.95 |
100 | $4.15150 | $415.15 |
500 | $3.55110 | $1,775.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.90243 | $4,353.64 |
3,000 | $2.75337 | $8,260.11 |
4,500 | $2.69598 | $12,131.91 |
7,500 | $2.63078 | $19,730.85 |
10,500 | $2.58510 | $27,143.55 |
15,000 | $2.54116 | $38,117.40 |
18,000 | $2.52032 | $45,365.76 |