
RDEC72A225K3K1H03B | |
---|---|
DigiKey Part Number | 490-17936-ND |
Manufacturer | |
Manufacturer Product Number | RDEC72A225K3K1H03B |
Description | CAP CER 2.2UF 100V X7S RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC72A225K3K1H03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $4.59000 | $45.90 |
50 | $3.81980 | $190.99 |
100 | $3.66130 | $366.13 |
500 | $3.23678 | $1,618.39 |
1,000 | $3.04398 | $3,043.98 |
2,500 | $2.84035 | $7,100.88 |
5,000 | $2.71761 | $13,588.05 |