
RDEC71H106K3P1H03B | |
|---|---|
DigiKey Part Number | RDEC71H106K3P1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDEC71H106K3P1H03B |
Description | CAP CER 10UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71H106K3P1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.69700 | $56.97 |
| 50 | $4.45280 | $222.64 |
| 100 | $4.06880 | $406.88 |
| 500 | $3.51650 | $1,758.25 |
| 1,000 | $3.21872 | $3,218.72 |
| 2,500 | $3.00670 | $7,516.75 |
| 5,000 | $2.87886 | $14,394.30 |

