
RDEC71E105K0M1H03A | |
|---|---|
DigiKey Part Number | 490-RDEC71E105K0M1H03ATR-ND - Tape & Reel (TR) 490-RDEC71E105K0M1H03ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RDEC71E105K0M1H03A |
Description | CAP CER 1UF 25V X7S RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDEC71E105K0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.23100 | $32.31 |
| 50 | $2.44840 | $122.42 |
| 100 | $2.20670 | $220.67 |
| 500 | $1.79952 | $899.76 |
| 1,000 | $1.67365 | $1,673.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.52526 | $3,050.52 |
| 4,000 | $1.44244 | $5,769.76 |
| 6,000 | $1.40097 | $8,405.82 |
| 10,000 | $1.35502 | $13,550.20 |
| 14,000 | $1.32815 | $18,594.10 |
| 20,000 | $1.30230 | $26,046.00 |

