
RDE7U2J102J2M1H03A | |
---|---|
DigiKey Part Number | 490-RDE7U2J102J2M1H03ACT-ND - Cut Tape (CT) 490-RDE7U2J102J2M1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE7U2J102J2M1H03A |
Description | CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor U2J Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.04600 | $30.46 |
50 | $2.30560 | $115.28 |
100 | $2.07820 | $207.82 |
500 | $1.69360 | $846.80 |
1,000 | $1.57479 | $1,574.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.50660 | $3,013.20 |
4,000 | $1.41669 | $5,666.76 |
6,000 | $1.36390 | $8,183.40 |
10,000 | $1.31063 | $13,106.30 |
14,000 | $1.29408 | $18,117.12 |
20,000 | $1.28573 | $25,714.60 |
24,000 | $1.27358 | $30,565.92 |
48,000 | $1.23272 | $59,170.56 |
50,000 | $1.23055 | $61,527.50 |