
RDE5C2J680J1K1H03B | |
|---|---|
DigiKey Part Number | 490-RDE5C2J680J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2J680J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2J680J1K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 50 | $2.59640 | $129.82 |
| 100 | $2.34480 | $234.48 |
| 500 | $1.92038 | $960.19 |
| 1,000 | $1.78925 | $1,789.25 |
| 2,500 | $1.65078 | $4,126.95 |
| 5,000 | $1.56733 | $7,836.65 |

