
RDE5C2E103J1K1H03B | |
---|---|
DigiKey Part Number | 490-RDE5C2E103J1K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2E103J1K1H03B |
Description | CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $2.88900 | $28.89 |
50 | $2.23580 | $111.79 |
100 | $2.00860 | $200.86 |
500 | $1.72312 | $861.56 |
1,000 | $1.67077 | $1,670.77 |
2,500 | $1.60847 | $4,021.18 |
5,000 | $1.53777 | $7,688.85 |