RDE5C2A6R0D0S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.18994
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.20735
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $3.86000
Datasheet
RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A6R0D0S1H03A

DigiKey Part Number
490-9127-1-ND - Cut Tape (CT)
490-9127-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A6R0D0S1H03A
Description
CAP CER 6PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A6R0D0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.86000$3.86
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.21392$2,427.84
Manufacturers Standard Package