
RDE5C2A561J0S1H03A | |
|---|---|
DigiKey Part Number  | 490-9119-1-ND - Cut Tape (CT) 490-9119-3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | RDE5C2A561J0S1H03A  | 
Description  | CAP CER 560PF 100V C0G/NP0 RAD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RDE5C2A561J0S1H03A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | Radial  | |
Size / Dimension  | 0.197" L x 0.098" W (5.00mm x 2.50mm)  | |
Height - Seated (Max)  | 0.236" (6.00mm)  | |
Thickness (Max)  | -  | |
Lead Spacing  | 0.098" (2.50mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.83000 | $3.83 | 
| 10 | $2.35000 | $23.50 | 
| 50 | $1.75740 | $87.87 | 
| 100 | $1.51580 | $151.58 | 
| 500 | $1.26620 | $633.10 | 
| 1,000 | $1.17091 | $1,170.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.11445 | $2,228.90 | 
| 4,000 | $1.04867 | $4,194.68 | 
| 6,000 | $1.01573 | $6,094.38 | 
| 10,000 | $0.97298 | $9,729.80 | 
| 14,000 | $0.95307 | $13,342.98 | 
| 20,000 | $0.93738 | $18,747.60 | 
| 24,000 | $0.92766 | $22,263.84 | 
| 48,000 | $0.89491 | $42,955.68 | 
| 50,000 | $0.89317 | $44,658.50 | 

