
RDE5C2A471J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9112-1-ND - Cut Tape (CT) 490-9112-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A471J0M1H03A |
Description | CAP CER 470PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A471J0M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.83000 | $3.83 |
| 10 | $2.32500 | $23.25 |
| 50 | $1.73620 | $86.81 |
| 100 | $1.55420 | $155.42 |
| 500 | $1.24890 | $624.45 |
| 1,000 | $1.15467 | $1,154.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09871 | $2,197.42 |
| 4,000 | $1.03360 | $4,134.40 |
| 6,000 | $1.00101 | $6,006.06 |
| 10,000 | $0.96452 | $9,645.20 |
| 14,000 | $0.94378 | $13,212.92 |
| 20,000 | $0.92346 | $18,469.20 |
| 24,000 | $0.91385 | $21,932.40 |
| 48,000 | $0.88364 | $42,414.72 |

