47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A470J0M1H03A

DigiKey Part Number
490-9110-1-ND - Cut Tape (CT)
490-9110-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A470J0M1H03A
Description
CAP CER 47PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A470J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,866
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.76200$27.62
50$2.07340$103.67
100$1.86220$186.22
500$1.50552$752.76
1,000$1.39544$1,395.44
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.26755$2,535.10
4,000$1.19516$4,780.64
6,000$1.15892$6,953.52
10,000$1.11873$11,187.30
14,000$1.09525$15,333.50
20,000$1.07265$21,453.00
Manufacturers Standard Package