330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A331J0M1H03A

DigiKey Part Number
490-9100-1-ND - Cut Tape (CT)
490-9100-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A331J0M1H03A
Description
CAP CER 330PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A331J0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,189
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.72100$27.21
50$2.04380$102.19
100$1.83590$183.59
500$1.48300$741.50
1,000$1.37422$1,374.22
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.24794$2,495.88
4,000$1.17637$4,705.48
6,000$1.14053$6,843.18
10,000$1.10081$11,008.10
14,000$1.07759$15,086.26
20,000$1.05525$21,105.00
Manufacturers Standard Package