RDE5C2A272J1S1H03A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: $1.44192
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $1.44192
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $4.28000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.28491
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.01590
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $3.38566
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.42438
Datasheet

Similar


KEMET
In Stock: 1,334
Unit Price: $4.20000
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $2.28491
Datasheet
RDE SERIES 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A272J1S1H03A

DigiKey Part Number
490-9095-1-ND - Cut Tape (CT)
490-9095-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A272J1S1H03A
Description
CAP CER 2700PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A272J1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.33766$2,675.32
Manufacturers Standard Package