
RDE5C2A222J1M1H03A | |
---|---|
DigiKey Part Number | 490-9088-1-ND - Cut Tape (CT) 490-9088-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A222J1M1H03A |
Description | CAP CER 2200PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A222J1M1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.124" W (4.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.27000 | $4.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.22545 | $2,450.90 |