18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C2A180J0S1H03A

DigiKey Part Number
490-9077-1-ND - Cut Tape (CT)
490-9077-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C2A180J0S1H03A
Description
CAP CER 18PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C2A180J0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,101
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.75400$27.54
50$2.07180$103.59
100$1.86050$186.05
500$1.50404$752.02
1,000$1.39396$1,393.96
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.26624$2,532.48
4,000$1.19391$4,775.64
6,000$1.15768$6,946.08
10,000$1.11755$11,175.50
14,000$1.09407$15,316.98
20,000$1.07150$21,430.00
Manufacturers Standard Package