
RDE5C2A120J0S1H03A | |
---|---|
DigiKey Part Number | 490-9065-1-ND - Cut Tape (CT) 490-9065-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A120J0S1H03A |
Description | CAP CER 12PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A120J0S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
50 | $1.87540 | $93.77 |
100 | $1.68160 | $168.16 |
500 | $1.35630 | $678.15 |
1,000 | $1.25579 | $1,255.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.11896 | $2,237.92 |
4,000 | $1.05290 | $4,211.60 |
6,000 | $1.01981 | $6,118.86 |
10,000 | $0.98314 | $9,831.40 |
14,000 | $0.96170 | $13,463.80 |
20,000 | $0.94108 | $18,821.60 |
24,000 | $0.93131 | $22,351.44 |
48,000 | $0.89841 | $43,123.68 |
50,000 | $0.89666 | $44,833.00 |