Direct
Upgrade
Upgrade
Similar
Similar
Direct
Similar

RDE5C1H9R0D0M1H03A | |
|---|---|
DigiKey Part Number | 490-9056-1-ND - Cut Tape (CT) 490-9056-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H9R0D0M1H03A |
Description | CAP CER 9PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H9R0D0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±0.5pF | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H9R0D0K1H03B | Murata Electronics | 859 | 490-8726-ND | $4.36000 | Direct |
| RDE5C2A9R0D0K1H03B | Murata Electronics | 0 | 490-8806-ND | $1.35277 | Upgrade |
| RDE5C2A9R0D0M1H03A | Murata Electronics | 0 | 490-9136-1-ND | $4.52000 | Upgrade |
| RDE5C1H9R0D0P1H03B | Murata Electronics | 0 | 490-8727-ND | $1.33353 | Similar |
| RDE5C1H9R0D0S1H03A | Murata Electronics | 315 | 490-9057-1-ND | $4.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.71300 | $27.13 |
| 50 | $2.03900 | $101.95 |
| 100 | $1.83010 | $183.01 |
| 500 | $1.47856 | $739.28 |
| 1,000 | $1.36995 | $1,369.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.24404 | $2,488.08 |
| 4,000 | $1.17261 | $4,690.44 |
| 6,000 | $1.13686 | $6,821.16 |
| 10,000 | $1.09722 | $10,972.20 |
| 14,000 | $1.07405 | $15,036.70 |
| 20,000 | $1.05176 | $21,035.20 |





