RDE Series, 0 Case
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H9R0D0S1H03A

DigiKey Part Number
490-9057-1-ND - Cut Tape (CT)
490-9057-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H9R0D0S1H03A
Description
CAP CER 9PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H9R0D0S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.47000$24.70
50$1.84560$92.28
100$1.65550$165.55
500$1.33392$666.96
1,000$1.23464$1,234.64
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.09930$2,198.60
4,000$1.03404$4,136.16
6,000$1.00136$6,008.16
10,000$0.96468$9,646.80
14,000$0.94038$13,165.32
20,000$0.92359$18,471.80
24,000$0.91394$21,934.56
48,000$0.88144$42,309.12
50,000$0.87972$43,986.00
Manufacturers Standard Package