
RDE5C1H822J1S1H03A | |
---|---|
DigiKey Part Number | 490-RDE5C1H822J1S1H03ACT-ND - Cut Tape (CT) 490-RDE5C1H822J1S1H03ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H822J1S1H03A |
Description | CAP CER 8200PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H822J1S1H03A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.35000 | $33.50 |
50 | $2.68820 | $134.41 |
100 | $2.30240 | $230.24 |
500 | $2.25836 | $1,129.18 |
1,000 | $1.75707 | $1,757.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.69249 | $3,384.98 |
4,000 | $1.53037 | $6,121.48 |
6,000 | $1.51373 | $9,082.38 |
10,000 | $1.43792 | $14,379.20 |
14,000 | $1.40415 | $19,658.10 |
20,000 | $1.38425 | $27,685.00 |
24,000 | $1.37148 | $32,915.52 |
48,000 | $1.32846 | $63,766.08 |
50,000 | $1.32618 | $66,309.00 |